Kingston SDCR/128GB Canvas React UHS-I microSDXC Memory Card 128GB

Order Code:

19-7964

Brand: Kingston MPN: SDCR/128GB EAN-13: 0740617276244

Discontinued


The Canvas React™ micro SD card from Kingston has been designed to be as fast as you are, capturing 4K video or taking stunning burst-mode photos when the action doesn't stop.

Whether you're using the latest DSLR, mirrorless camera or Android phone, you can be confident your memories will be safe with a Canvas React card.


  • Ideal for shooting burst-mode photos and 4K video
  • Class 10 UHS-I U3 speeds up to 100MB/s read, 80MB/s write
  • Capacity 128GB
  • Format exFAT
  • Dimensions 11 x 15 x 1mm
  • Operating temperature -25 to +85°C
  • Voltage 3.3V
  • Manufacturer's part SDCR/128GB

Trustpilot