Christmas Opening Hours and Delivery Dates here

Kingston SDCG3/512GB Canvas Go! Plus microSD Memory Card 512GB

Order Code:

19-7936

Brand: Kingston MPN: SDCG3/512GB EAN-13: 0740617301328

Discontinued


These Kingston Canvas Go! Plus microSD memory cards are ideal for Android mobile devices, action cams, drones and 4K video production for adventurers who are always on the go chasing the perfect moment to capture.

With superior transfer speeds of up to 170MB/s1, Canvas Go! Plus microSD cards accelerate your workflow and efficiency so that you'll have more time to take your creativity onto the next adventure. With U3 and V30 speed performance, you can shoot stunning 4K Ultra-HD videos without worrying about slow speeds and dropped frames, or shoot fast-action photos that are seamless and consistent.

Canvas Go! Plus microSD cards support the A2 Application Performance Class to expedite your workflow with faster application performance on smartphones and tablets. An optional SD adaptor provides added versatility for use with SD-compatible devices.


  • Capacity: 512GB
  • Superior transfer speeds of up to 170MB/s
  • Ideal for action cameras, drones and Android devices
  • U3 & V30 speed performance
  • Supports A2 app performance class
  • Performance: 100MB/s read (16GB to 128 GB) 100/85MB/s read/write (256GB to 512GB)
  • Dimensions 11mm x 15mm x 1mm (microSD) 24mm x 32mm x 2.1mm (with SD adaptor)
  • Format FAT32 (16GB to 32GB), exFAT (64GB to 512GB)
  • Operating temperature -25°C to 85°C
  • Voltage 3.3V
  • Covered by Kingston's warranty/support lifetime
Type Micro SDXC
Capacity 512GB
Classification Class 10

Trustpilot