Kingston SD4/32GB 32GB SDHC Class 4 Flash Memory Card

Order Code:

45-7027

Brand: Kingston MPN: SD4/32GB

Discontinued


Kingston 32GB memory cards are fully compliant with the new Secure Digital Association 2.00 specification. These SD memory cards designed to meet the storage demands of high-quality digital still and video cameras and other high-resolution image recording devices.

Kingston's SDHC memory cards offer larger-volume data storage and optimised recording performance with support for FAT 32 file formats. Although identical in size to standard SD cards, the new Kingston memory cards are designed differently and are only recognised by SDHC host devices. To ensure compatibility, look for the SDHC logo on cards and host devices (cameras, camcorders, etc.).

For added reliability and durability, Kingston memory cards are built of nonvolatile memory components and have no moving parts that could wear out or break.


  • Capacity: 32GB
  • High-Speed Class Rating: Class 4: 4 MB/sec minimum data transfer rate
  • Dimensions: 24 x 32 x 2.1mm (0.94 x 1.25 x 0.08in.)
  • Operating temperature: -25° to 80° C (-13° to 185°F)
  • Weight: 2.3g (0.08 oz.)
  • Voltage: 3.3V
  • File Format: FAT 32
  • Built-in write-protect switch prevents accidental data loss
  • Lifetime warranty
  • As easy as plug-and-play
  • Low power consumption for better device battery life
  • Manufacturer's part SD4/32GB

Trustpilot