Christmas Opening Hours and Delivery Dates here

Kingston DTXM/32GB DataTraveler Exodia M 32 GB USB 3.2 Flash Drive

Order Code:

19-9989

Brand: Kingston MPN: DTXM/32GB EAN-13: 0740617326185

Discontinued


This Kingston DataTraveler® Exodia M 32GB USB 3.2 drive makes easy access to laptops, desktop PCs, monitors and other digital devices. This device is backwards compatible making it suitable for USB 2.0 ports.

DT Exodia M allows quick transfers and convenient storage of documents, music, videos and more. It's available in multiple stylish colour options that correspond by capacity.

DT Exodia M is available in capacities of up to 256GB and is backed by a five-year manufacturer warranty, free technical support and legendary Kingston® reliability.


  • Features: Loop easily attaches to key rings
  • Capacities available: 32GB, 64GB, 128GB, 256GB
  • Speed: USB 3.2 Gen 1 speeds
  • Dimensions: 67.4mm x 21.8mm x 11.6mm
  • Weight: 10g
  • Operating temperature: 0° ~ 60°C
  • Storage temperature: -20° ~ 85°C
  • Warranty: 5 year manufacturer
  • Compatible with: Windows 11, 10, 8.1, macOS v.10.14.x+, Linux v.2.6.x+, Chrome OS
Type Flash
Capacity 32GB
Classification USB 3.2
Connector(s) USB A

Trustpilot