Kingston DTVP30/32GB DataTraveler Vault Privacy 3.0 32GB

Order Code:

19-9977

Brand: Kingston MPN: DTVP30/32GB EAN-13: 0740617223408
  • Country of Origin: China
  • View All

Discontinued


Safeguard your company's sensitive data. This Kingston 32GB DataTraveler® Vault Privacy 3.0 USB Flash drive provides affordable business-grade security with 256-bit AES hardware-based encryption in XTS mode. It protects 100 per cent of stored data and enforces complex password protection with minimum characteristics to prevent unauthorised access. For additional peace of mind, the drive locks down and reformats after 10 intrusion attempts. It also features a read-only access mode to avoid potential mal-ware risks.

SuperSpeed USB 3.0 technology means that you don't have to compromise on transfer speeds for security. The DTVP 3.0 drive is FIPS 197 certified and TAA compliant, to meet frequently requested corporate and government IT requirements.


  • Capacity 32GB
  • Affordable, business-grade security
  • Supports SafeConsole management
  • SuperSpeed (USB 3.0) technology
  • FIPS 197 certified and TAA compliant
  • Data is protected by hardware encryption
  • Data cannot be accessed without password
  • Kingston type DTVP30/32GB
Type Flash
Capacity 32GB
Connector(s) USB 3.0

Trustpilot