Easter Opening Hours and Delivery Dates here

Kingston DTDUO3/64GB DataTraveler microDuo (64GB) Flash Drive USB 3.0

Order Code:

19-0118

Brand: Kingston MPN: DTDUO3/64GB EAN-13: 0740617230833
  • Country of Origin: China
  • View All

Discontinued


This flash drive from Kingston provides additional storage in a small, convenient form factor for tablets and smartphones that support the USB OTG (On-The-Go) functionality. The USB OTG standard allows mobile devices to directly connect to supported USB devices.

The drive allows microUSB ports, often used for charging devices, to be used as expansion ports for up to 64GB of additional storage. Ideal for storing large files while travelling, DTDUO gives plug-and-play functionality to tablets and smartphones without microSD ports at a lower price per GB than the extra built-in storage on a mobile device.

With smartphones and tablets recording HD video and taking higher resolution photos, space on these devices gets used up faster than ever. The DTDUO flash drive lets users move files, photos, videos and more — without plugging into a PC1 — to offload or backup content. Sharing large files between mobile devices is easier than using online cloud services, and there's no need for a cable to transfer data between the device and a PC.

Small, lightweight and easy to take anywhere, the drive also has a sleek design which complements any mobile device. The rotating cap protects the microUSB connector from damage.


  • Capacity: 64GB
  • Combination USB and microUSB Flash drive
  • Extra storage for your mobile device
  • Small form factor
  • USB OTG (On-The-Go) - enabling host functionality in certain phones/tablets with microUSB ports, for connectivity to USB devices
  • 2-in-1 - microUSB and USB connectors for easy transfer of files between smartphones, tablets and computers
  • Plug-and-Play - simply connect as you would a standard USB Flash drive
  • Convenient - ultra-small, pocket-sized design for easy transportability
  • Speed - available in USB 3.0 to complement your existing devices
  • Dimensions: 27.63 x 16.46 x 8.56mm
  • Operating temperature: 0 to 60°C
  • Manufacturer's part DTDUO3/64GB

Manufacturer's 5-year warranty.
Capacity STRONG64GB/STRONG

Trustpilot