Lightweight capless USB 16GB flash drive from Kingston with a metal casing and a colour-coded tip to indicate drive capacity. The drive benefits from USB 3.1 performance which ensures the transfer of music, images and other data is swift and easy.
Backward compatible with existing USB 2.0 ports for convenience, the drive is also customisable with your own logo or message.
- Easily portable - simply tuck drive into your pocket
- Dimensions 44.9 x 20 x 9.2mm
- Operating temperature 0 to 60°C
- Storage temperature -20 to 85°C
- Backed by Kingston's 5-year warranty and free technical support
- Manufacturer's part DT50/16GB
| Type |
Flash |
| Capacity |
16GB |
| Classification |
USB 3.1 / 3.0 / 2.0 |
| Connector(s) |
USB 3.0 |