This 64GB Kingston DataTraveler® 100 Generation 3 (DT100G3) USB Flash drive is compliant with USB 3.0 specifications, making the transition to next-generation portable storage quick, easy and affordable.
The drive is backward compatible with USB 2.0 and can store and transfer digital files, music and video faster than ever. It is ideal for everyday use at work, home or school, and features a sleek, black-on-black, sliding-cap design.
The DT100G3 drive comes with a five-year manufacturer's warranty, free technical support and legendary Kingston® reliability.
- 64GB capacity
- Stylish black-on-black, sliding cap design
- Ideal USB 3.0 starter storage device
- Kingston type DT100G3/64GB
| Type |
Flash |
| Capacity |
64GB |
| Classification |
USB 3.0 |
| Connector(s) |
USB A |