Easter Opening Hours and Delivery Dates here

Kingston CF/8GB CompactFlash Memory Card - 8GB

Order Code:

45-7033

Brand: Kingston MPN: CF/8GB

Discontinued


CompactFlash Memory Card 8GB from Kingston - a high performance 8GB CompactFlash card specially designed to ensure you capture the moment. With outstanding data transfer speeds and lower power consumption there is no compromise when you choose this ultra performance CompactFlash memory card. Ideal for portable applications such as digital cameras, etc.
  • Type: CompactFlash card
  • Capacity: 8GB
  • Warranty: Lifetime
  • Dimensions: 42.8 x 36.4 x 3.3mm
  • Weight: 11.4g
  • Adaptor: None

Questions

*Question functionality currently disabled
Thursday, July 4, 2013 | Question by: Rapid Customer | Product code: 45-7033
Q. What is the temperature range of this part?
A. Hi John. Thank you for your question. The data sheet is available here. The operating temperature is 0-60°C and the storage temperature is -20-85°C. Thank you for raising this, we will add this information to the product details.

Trustpilot