Christmas Opening Hours and Delivery Dates here

Kingston CF/16GB-U2 16GB CompactFlash Ultimate 266x

Order Code:

19-9290

Brand: Kingston MPN: CF/16GB-U2 EAN-13: 0740617137859
  • Country of Origin:
  • View All

Discontinued


This 16GB Kingston CompactFlash Ultimate flash card offers an amazing write speed rating of up to 266X, making it one of the fastest cards to support high-end digital cameras and devices.

It is designed to deliver superior results with fast data transfer and support for continuous shooting. With its ultra-fast transfer rates of up to 45MB/s read and 40MB/s write, you can capture more continuous, high-resolution images in less time with the CompactFlash Ultimate than with traditional CompactFlash memory cards.

For added peace of mind, this CompactFlash Ultimate flash card comes with a bonus download for data recovery software from MediaRECOVER®. With MediaRECOVER, you can recover lost or deleted files and restore corrupt files on both Windows or Mac systems.


  • Capacity 16GB
  • Complies with CompactFlash Association specification standards
  • Economical autosleep mode preserves system battery life
  • Covered by Kingston's lifetime warranty and free technical support

Trustpilot