Kingavon BB-HL255 10W Anti Glare SMD Security Light

Order Code:

23-3138

Brand: Kingavon MPN: BB-HL255 EAN-13: 5017403083429
  • Country of Origin:
  • View All

Discontinued


A 10W anti-glare security light with a diffuser that helps to prevent the glare often associated with LED security lights. The light is manufactured using SMD (Surface Mounted Device) LEDs which are more efficient and around 20% cheaper to run than standard LEDs.

It produces a wide beam angle giving an improved spread of light for many applications. The housing is made from rugged aluminium which affords the lights an IP44 ingress protection rating.


  • Power supply: 220 to 240V, 50Hz
  • Power rating: 10W
  • Lumens: 600lm (equiv 50W halogen approx.)
  • Colour temperature: 4000K (natural white)
  • Colour rendering index: 65Ra
  • Light beam angle: 70° narrow flood
  • LED lifetime: 30,000 hours
  • On/Off cycles: 15,000
  • Approx size: 130 x 47 x 135mm
  • Approx. weight: 313g
  • CE Approved
  • Kingavon type BB-HL255
Type LED floodlight
Lumen 600lm
Voltage 230V
Wattage 10W

Trustpilot