Kingavon BB-HL251 20W Anti Glare SMD Security Light With PIR Motion Sensor

Order Code:

23-3136

Brand: Kingavon MPN: BB-HL251 EAN-13: 5017403083412
  • Country of Origin:
  • View All

Discontinued


A 20W LED security light with built-in PIR detector, that turns on the light when movement is detected within its proximity.The light is manufactured using SMD (Surface Mounted Device) LEDs which are more efficient and around 20% cheaper to run than standard LEDs.

It produces a wide beam angle giving an improved spread of light for many applications. The housing is made from rugged aluminium which affords the light an IP44 ingress protection rating.


  • Built-in PIR (Passive Infra-Red) movement detector
  • 100° detection angle
  • Power supply: 220 to 240V, 50Hz
  • Power rating: 20W
  • Lumens: 1300lm (equiv 100W halogen approx.)
  • Colour temperature: 4000K (natural white)
  • Colour rendering index: 65Ra
  • Light beam angle: 70° narrow flood
  • LED lifetime: 30,000 hours
  • On/Off cycles: 15,000
  • Approx size: 160 x 55 x 190mm
  • Approx. weight 750g
  • CE Approved
  • Kingavon type BB-HL251
Type LED floodlight, PIR
Lumen 1300lm
Voltage 230V
Wattage 20W

Trustpilot