Kimble Chase Shell Vial, 0.75ml, With Unattached Plug Closures Pack of 2000

Order Code:

52-3128

Brand: Kimble Chase MPN: 60831D/830
  • Country of Origin: USA
  • View All

Discontinued


These glass shell vials with plug style needle closures are ideal for chromatography applications.


  • Outside diameter: 8mm
  • Height: 30mm
  • Capacity: 0.75ml
  • White polyethylene plug style needle closures, unattached
  • Manufactured from 51 expansion borosilicate clear glass conforming to USP Type I and ASTM E438, Type I, Class B requirements
  • Supplied in packs of 2000
  • Kimble Chase type 60831D-830
Type Shell vial
Capacity 0.75ml

Trustpilot