Christmas Opening Hours and Delivery Dates here

Kimble Chase NMR Tube Disposable 5mm 8 Inch N51A 100Mhz Pack of 100

Order Code:

52-2994

Brand: Kimble Chase MPN: 897193/8100
  • Country of Origin: USA
  • View All

Discontinued


Kimble Chase disposable grade 5mm NMR tubes.


  • Outside diameter: 5mm
  • Length: 203mm (8in.)
  • Wall thickness 0.381mm
  • Frequency: 100MHz
  • Polyethylene caps included but not attached
  • Manufactured from borosilicate glass conforming to USP Type I and ASTM E438, Type I requirements
  • Supplied in packs of 100
  • Kimble Chase type 897193-8100
Type NMR tube

Trustpilot