Christmas Opening Hours and Delivery Dates here

Keter 255235 Premier Shed Grey 7.5 x 9ft

Order Code:

98-1137

Brand: Keter MPN: 255235 EAN-13: 7290112637284
Qty Was Unit Price (Ex VAT)
1+ £914.83 £867.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


This Keter Premier Shed has the following specifications:

Assembled Dimensions (L x W x H): External 287 x 228 x 252cm, Internal 201 x 261 x 236cm.
Capacity: 395 cu. ft.
Entry Width: 142cm.
Minimum Foundation Size: 210 x 279cm.
Roof Shape: Gable.
Snow Load: 100 kg/m2.
Product Weight: 152.5kg.
Colour: Grey.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot