Keter 250178 Oakland Shed Grey 7.5 x 11ft

Order Code:

98-1129

Brand: Keter MPN: 250178 EAN-13: 7290106928459
Qty Was Unit Price (Ex VAT)
1+ £1252.89 £1182.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


This Keter Oakland Shed has the following specifications:

Assembled Dimensions (L x W x H): External 350 x 230 x 242cm, Internal 327.1 x 230 x 201cm.
Capacity: 487.3 cu. ft.
Entry Width: 138.8cm.
Minimum Foundation Size: 210 x 342cm.
Roof Shape: Gable.
Snow Load: 150 kg/m2.
Window Count: 2.
Product Weight: 191.4kg.
Colour: Grey.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot