Christmas Opening Hours and Delivery Dates here

Kerafol SOFTTHERM86/60050X50X0.5 86/600 Thermal Pad 6W/mK 50x50x0.5mm

Order Code:

54-5111

Brand: Kerafol MPN: SOFTTHERM86/60050X50X0.5

Discontinued


This 50 x 50 x 0.5mm Keratherm thermal pad has excellent thermal properties and good dielectric strength. The compressibility and low Shore hardness of this thermal pad ensure a reliable thermal contact. Suitable for applications such as heat pipe thermal solutions, automotive engine management systems, plasma supply consoles, RD-RAM memory modules, etc.


  • Thermal conductivity 6W/mK
  • Excellent heat dissipation
Thermal Conductivity 6W/m-K
Breakdown Voltage 1500V
Material Ceramic-filled polyurethane
Package/Case 50 x 50 x 0.5mm
Temperature Range -60 to +150°C
Thermal Resistance 0.2°C/W

You may also like


Trustpilot