Christmas Opening Hours and Delivery Dates here

Kerafol KERATHERMSILIKONFREIU23100X100X0.225 Silicon Free Thermal Pad 1.2W/mK

Order Code:

54-4250

Brand: Kerafol MPN: KERATHERMSILIKONFREIU23100X100X0.225

Discontinued


A 100 x 100 x 0.225mm thermal pad that is a Silicone-free, ceramic-filled polyurethane compound film that offered as an alternative material to the more conventional Silicone-based pads. The pad has good perforation strength and thermal and electrical performance, making it ideal for use in medical equipment, laser systems, lighting systems, aero units, and CD-ROM drives.


  • Thermal conductivity 1.2W/mK
  • Excellent price/performance ratio
Thermal Conductivity 1.2W/m-K
Breakdown Voltage 9000V
Material Ceramic-filled polyurethane
Package/Case 100 x 100 x 0.225mm
Temperature Range -40 to +90°C
Thermal Resistance 0.52°C/W

You may also like


Trustpilot