Easter Opening Hours and Delivery Dates here

Kensington K75561DE Keyboard German QWERTZ Black

Order Code:

19-2045

Brand: Kensington MPN: K75561DE EAN-13: 5028252644082
Qty Unit Price (Inc VAT)
1+ £34.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Kensington K75561DE is a high-quality keyboard specifically designed for German users, featuring a QWERTZ layout in a sleek black finish. This keyboard is ideal for applications requiring precise typing and extended use, such as software development, technical writing, and data entry. Constructed with durable materials, the keyboard ensures longevity and resilience under frequent use while offering comfortable tactile feedback. It is commonly employed in professional environments where reliable, ergonomic input devices are paramount. The product is identified by the EAN 5028252644259, ensuring compatibility with German computing systems and standards.
Type Keyboard
Colour Black
AC adapter included No
Backlight No
Batteries included Yes
Battery technology Alkaline
Compliance certificates CB, CE, Federal Communications Commission (FCC), Industry Canada (IC), RCM, RoHS, UKCA, WEEE
Connectivity technology Wireless
Country of origin China
Depth 148mm
Device interface RF Wireless
Frequency band 2.4 GHz
Height 22.5mm
Keyboard battery type AA
Keyboard dimensions (WxDxH) 448 x 148 x 22.5 mm
Keyboard form factor Full-size (100%)
Keyboard key switch Membrane
Keyboard language German
Keyboard layout QWERTZ
Keyboard number of keys 105
Keyboard weight 570 g
LED indicators Yes
Mac operating systems supported Yes
Made with recycled materials Yes
Master (outer) case gross weight 3.91 kg
Master (outer) case height 196mm
Master (outer) case length 190mm
Master (outer) case width 477mm
Minimum order quantity 1 pc(s)
Mouse included No
Number of batteries (keyboard) 1
Number of products included 1 pc(s)
Numeric keypad Yes
Operating relative humidity (H-H) 0 - 85%
Operating temperature (T-T) 0 - 40 °C
Package depth 467mm
Package height 183mm
Package weight 620 g
Package width 36mm
Physical layout ISO
Pointing device No
Post-consumer recycled plastic 63%
Power source type Battery
Product colour Black
Product Type Keyboard
Products per master (outer) case 5 pc(s)
Protection features Spill resistant
Quantity per pack 1 pc(s)
Receiver included Yes
Receiver type Nano receiver
Recommended usage Office
Recycled materials used for making Recycled plastic
Security algorithms 128-bit AES
Special features EQ
Storage temperature (T-T) -18 - 60 °C
Surface colouration Monochromatic
User guide Yes
Weight 570g
Width 448mm
Windows keys Yes
Windows operating systems supported Yes
Wireless receiver interface USB Type-A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot