Easter Opening Hours and Delivery Dates here

Kemet T491A106K010AT 10µF ±10% 10V SMD Tantalum Capacitor Case A

Order Code:

51-2842

Brand: Kemet MPN: T491A106K010AT

Discontinued


This 10µF ±10% 10V case size A Kemet SMD Tantalum capacitor is a precision moulded solid tantalum chip capacitor encapsulated in a flame retardant plastic case. Typical applications include decoupling and filtering in industrial and automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units.


  • Kemet T491 Series
  • Suitable for reflow soldering and wave soldering

For Rapid's DRC policy click HERE
Type SMD
Capacitance 10µF
Tolerance 10%
Voltage 10V
Material Tantalum
Dimensions 3.2 x 1.6 x 1.6mm
Operating Temperature -55 to +125°C

Trustpilot