Christmas Opening Hours and Delivery Dates here

Kemet R413F11000000M 1nF Radial Poly. Capacitor 20% 300V Y2/X1

Order Code:

63-1128

Brand: Kemet MPN: R413F11000000M

Discontinued


A 1nF 300V metallised polypropylene film Y2/X1 suppression capacitor. Suitable for interference suppression, across the line or line to ground applications. Meets the requirements of IEC60384-14 2nd edition.


  • Tolerance 20%
  • Self-healing properties
  • Self-extinguishing epoxy resin filled case
  • Approvals ENEC, CSA, UL
  • Flame retardant (UL 94V-0)
  • Kemet R41 series
  • Formerly Arcotronics R41 series
Type Radial leaded
Capacitance 1nF
Dimensions 13 x 4 x 9mm
Operating Temperature -40 to +110°C
Pitch 10mm
Tolerance 20%
Voltage 300V

Trustpilot