Christmas Opening Hours and Delivery Dates here
Kemet ESY477M6R3AG3AA Electrolytic Capacitors 470uF 6.3V Radial Lead

Image Representative of Range

Kemet ESY477M6R3AG3AA Electrolytic Capacitors 470uF 6.3V Radial Lead

Order Code:

19-1913

Brand: Kemet MPN: ESY477M6R3AG3AA EAN-13: 2050007686231
Qty Unit Price (Ex VAT)
1+ £0.071
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
469 available to back orderBack-order availability date - 12/01/2026

Kemet ESY477M6R3AG3AA is a high-quality electrolytic capacitor designed to meet rigorous engineering requirements. This capacitor offers a capacitance of 470 microfarads and a rated voltage of 6.3 volts, making it suitable for applications where moderate energy storage in compact spaces is critical. Constructed with radial leads, it ensures a reliable connection in printed circuit boards, often utilised in power supply filters, decoupling applications, and energy storage within electronic systems. The ESY477M6R3AG3AA provides stable performance across a wide temperature range, making it an excellent choice, fulfilling demanding requirements across various engineering projects.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot