Christmas Opening Hours and Delivery Dates here
Kemet ESE476M400AM7AA Electrolytic Capacitor 47µF 400V

Image Representative of Range

Kemet ESE476M400AM7AA Electrolytic Capacitor 47µF 400V

Order Code:

19-1852

Brand: Kemet MPN: ESE476M400AM7AA EAN-13: 2050007685579
Qty Unit Price (Ex VAT)
1+ £0.534
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
274 available to back orderBack-order availability date - 12/01/2026

Kemet ESE476M400AM7AA electrolytic capacitor is a high-performance component designed for applications requiring reliable energy storage and filtering. This 47µF capacitor operates at a voltage of 400V, making it suitable for power supply circuits, inverter circuits, and other high-voltage applications. Its construction ensures long-term stability and efficiency, which are critical for the smooth functioning of sensitive electronic equipment. The ESE476M400AM7AA exemplifies robust design with practical engineering applications, such as smoothing and filtering in power supplies and signal processing equipment.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot