Christmas Opening Hours and Delivery Dates here
Kemet ESE476M035AC3AA Electrolytic Capacitors 35V 47uF 20% Radial Lead

Image Representative of Range

Kemet ESE476M035AC3AA Electrolytic Capacitors 35V 47uF 20% Radial Lead

Order Code:

19-1848

Brand: Kemet MPN: ESE476M035AC3AA EAN-13: 2050007683520
Qty Unit Price (Ex VAT)
1+ £0.0196
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2,971 available to back orderBack-order availability date - 12/01/2026

Kemet ESE476M035AC3AA is an electrolytic capacitor designed for applications requiring reliable performance and precise capacitance. With a capacitance of 47 microfarads and a voltage rating of 35 volts, this component is capable of handling moderate to high frequency applications. It carries a tolerance of 20%, making it suitable for circuits where some variance in capacitance is acceptable. Engineered with radial leads, the Kemet ESE476M035AC3AA is frequently utilised in power supply filtering, coupling, and decoupling circuits in diverse electronic devices.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot