Christmas Opening Hours and Delivery Dates here
Kemet ESE336M400AM7AA Electrolytic Capacitors 3360uF Radial 400V 85°C

Image Representative of Range

Kemet ESE336M400AM7AA Electrolytic Capacitors 3360uF Radial 400V 85°C

Order Code:

19-1839

Brand: Kemet MPN: ESE336M400AM7AA EAN-13: 2050007685555
Qty Unit Price (Ex VAT)
1+ £0.480
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
124 available to back orderBack-order availability date - 12/01/2026

Kemet ESE336M400AM7AA is an electrolytic capacitor known for its robust performance and reliability. Designed to function within a temperature range of up to 85°C, this component features a capacitance of 3360 microfarads and a voltage rating of 400 volts. It is ideally suited for applications requiring significant energy storage and filtering, such as power supplies, motor drives and industrial controls. With its radial lead configuration, the Kemet ESE336M400AM7AA is often utilised in situations that demand high capacitance in a compact form factor, ensuring efficient space utilisation in circuit designs.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot