Christmas Opening Hours and Delivery Dates here
Kemet ESE335M350AH1AR Electrolytic Capacitor 35V 3.3µF 105°C High Temp

Image Representative of Range

Kemet ESE335M350AH1AR Electrolytic Capacitor 35V 3.3µF 105°C High Temp

Order Code:

19-1836

Brand: Kemet MPN: ESE335M350AH1AR EAN-13: 2050007685524
Qty Unit Price (Ex VAT)
1+ £0.073
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
263 available to back orderBack-order availability date - 12/01/2026

Kemet ESE335M350AH1AR is a high-quality electrolytic capacitor designed for use in various electronic applications, characterized by a capacitance of 3.3 microfarads and a voltage rating of 35 volts. This component is built to withstand temperatures up to 105 degrees Celsius, making it suitable for high-temperature environments that can be encountered in power supply filters, decoupling, and energy storage applications in both consumer and industrial electronics. Its robust design, reliable performance, and compact form factor make it an excellent choice for engineers looking to design circuits that require stable capacitance and durability under thermal stress.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot