Christmas Opening Hours and Delivery Dates here
Kemet ESE227M035AH1AR Electrolytic Capacitor 35V 220uF Radial Lead

Image Representative of Range

Kemet ESE227M035AH1AR Electrolytic Capacitor 35V 220uF Radial Lead

Order Code:

19-1831

Brand: Kemet MPN: ESE227M035AH1AR EAN-13: 2050007680383
Qty Unit Price (Ex VAT)
1+ £0.066
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 12/01/2026

Kemet ESE227M035AH1AR is a high-quality electrolytic capacitor designed to offer reliable performance in demanding applications. With a rated voltage of 35 volts and a capacitance of 220 microfarads, this radial lead capacitor is integral for energy storage and filtering applications in electronic circuits. The design ensures low equivalent series resistance and excellent temperature stability, making it suitable for use in power supplies, motor drives, and telecommunications equipment. Known for their durability and efficiency, Kemet electrolytic capacitors, such as the ESE227M035AH1AR, are pivotal components in managing voltage fluctuations and ensuring stable electrical operation in various engineering projects.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot