Christmas Opening Hours and Delivery Dates here
Kemet ESC228M6R3AH5AR Electrolytic Capacitor 6.3V 2200µF Radial Lead

Image Representative of Range

Kemet ESC228M6R3AH5AR Electrolytic Capacitor 6.3V 2200µF Radial Lead

Order Code:

19-1813

Brand: Kemet MPN: ESC228M6R3AH5AR EAN-13: 2050007686156
Qty Unit Price (Ex VAT)
1+ £0.168
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
274 available to back orderBack-order availability date - 12/01/2026

Kemet ESC228M6R3AH5AR is an electrolytic capacitor designed to provide stable and reliable performance in various electronic applications. With a capacitance value of 2200µF and a voltage rating of 6.3V, this component is ideal for use in power supply filtering, energy storage, and decoupling applications. Featuring radial lead configuration, the Kemet ESC228M6R3AH5AR ensures easy integration into printed circuit boards, offering compatibility with automated assembly processes. Recognised by alternate identification as 2621806, this capacitor is part of Kemet extensive range of high-quality passive components, suitable for use in commercial and industrial electronics.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot