Christmas Opening Hours and Delivery Dates here
Kemet ELG108M100AQ3AA Electrolytic Capacitor 1000 µF 100 V 20 %

Image Representative of Range

Kemet ELG108M100AQ3AA Electrolytic Capacitor 1000 µF 100 V 20 %

Order Code:

19-1783

Brand: Kemet MPN: ELG108M100AQ3AA EAN-13: 2050007685234
Qty Unit Price (Ex VAT)
1+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
670 available to back orderBack-order availability date - 12/01/2026

Kemet ELG108M100AQ3AA is an electrolytic capacitor with a capacitance of 1000 µF and a voltage rating of 100 V, featuring a tolerance of 20%. Designed for use in a variety of power supply and filtering applications, this capacitor is identified alternately as 2621714. It is suitable for smoothing and filtering tasks in power electronics, energy storage, and buffer circuits, where high capacitance and reliability are crucial. This Kemet capacitor provides durability and stable performance within its specified operating conditions.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot