Christmas Opening Hours and Delivery Dates here
Kemet EDE475M035A9BAA Electrolytic Capacitor 4.7µF 35V 4x5.4mm 1pc

Image Representative of Range

Kemet EDE475M035A9BAA Electrolytic Capacitor 4.7µF 35V 4x5.4mm 1pc

Order Code:

19-1778

Brand: Kemet MPN: EDE475M035A9BAA EAN-13: 2050007683537
Qty Unit Price (Ex VAT)
1+ £0.047
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
886 available to back orderBack-order availability date - 12/01/2026

Kemet EDE475M035A9BAA is a high-quality electrolytic capacitor designed to offer reliable performance in electronic circuits. This component features a capacitance of 4.7µF with a rated voltage of 35V, encapsulated within a compact body measuring 4mm in diameter and 5.4mm in height. Its robust construction ensures stability and precision in functions requiring energy storage and filtering tasks, making it suitable for applications such as power supply smoothing, signal coupling, and decoupling in various electronic assemblies. Incorporating this capacitor into circuits can improve efficiency by mitigating voltage fluctuations and maintaining consistent electronic flows. Its use is ideal in both consumer electronics and industrial applications, where performance and reliability are paramount.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot