Christmas Opening Hours and Delivery Dates here
Kemet EDE226M6R3A9BAA Electrolytic Capacitor 22 µF 6.3 V 4x5.4 mm 1 pc

Image Representative of Range

Kemet EDE226M6R3A9BAA Electrolytic Capacitor 22 µF 6.3 V 4x5.4 mm 1 pc

Order Code:

19-1775

Brand: Kemet MPN: EDE226M6R3A9BAA EAN-13: 2050007684640
Qty Unit Price (Ex VAT)
1+ £0.047
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
895 available to back orderBack-order availability date - 12/01/2026

Kemet EDE226M6R3A9BAA is an electrolytic capacitor designed for applications requiring stability and reliability. With a capacitance of 22 microfarads and a rated voltage of 6.3 volts, this component is housed in a compact cylindrical package measuring 4 millimetres in diameter and 5.4 millimetres in height. This product is ideal for use in power supply circuits, noise filtering, and energy storage in electronic devices where space is limited. Designed to meet industry standards, the Kemet EDE226M6R3A9BAA is well-suited for integration into both consumer and industrial electronic circuits, ensuring efficient performance across various electrical environments.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot