Christmas Opening Hours and Delivery Dates here
Kemet EDE107M016A9GAA Electrolytic Capacitor 100 µF 16 V 6.3x5.4 mm

Image Representative of Range

Kemet EDE107M016A9GAA Electrolytic Capacitor 100 µF 16 V 6.3x5.4 mm

Order Code:

19-1773

Brand: Kemet MPN: EDE107M016A9GAA EAN-13: 2050007682417
Qty Unit Price (Ex VAT)
1+ £0.082
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
690 available to back orderBack-order availability date - 12/01/2026

Kemet EDE107M016A9GAA is an electrolytic capacitor known for its compact dimensions, featuring a capacitance of 100 microfarads and a rated voltage of 16 volts, measuring 6.3 mm in diameter and 5.4 mm in height. This component is designed with reliable performance characteristics that suit a variety of electronic applications, such as smoothing and filtering in power supplies, coupling and decoupling in signal processing, and timing applications in various circuits. Engineered for durability and efficient functionality, this capacitor is essential in scenarios where size constraints and space efficiency are critical, offering stable performance under typical operating conditions encountered in both consumer electronics and industrial systems.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot