Christmas Opening Hours and Delivery Dates here
Kemet EDE107M010A9GAA Electrolytic Capacitor 100µF 10V 6.3x5.4mm 1pc

Image Representative of Range

Kemet EDE107M010A9GAA Electrolytic Capacitor 100µF 10V 6.3x5.4mm 1pc

Order Code:

19-1772

Brand: Kemet MPN: EDE107M010A9GAA EAN-13: 2050007684756
Qty Unit Price (Ex VAT)
1+ £0.108
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
948 available to back orderBack-order availability date - 12/01/2026

Kemet EDE107M010A9GAA is a radial-lead electrolytic capacitor renowned for its reliability and compact design, making it an ideal solution for various electronic applications. With a capacitance of 100 microfarads and a rated voltage of 10 volts, this component measures 6.3 mm in diameter by 5.4 mm in height, optimising it for use in space-constrained environments. It is typically utilised in power supply filtering, energy storage, and decoupling applications where stable voltage and current are critical. The capacitor's robust construction ensures durability and performance integrity under varying electrical conditions, catering to the demands of both consumer electronics and industrial machinery. Its suitability for large-scale integration is backed by Kemet longstanding expertise in capacitor technology, making it a trusted choice for engineers worldwide.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot