Christmas Opening Hours and Delivery Dates here
Kemet C322C224M5U5TA+ Multilayer Ceramic Capacitor 220nF 50V SMD 1206

Image Representative of Range

Kemet C322C224M5U5TA+ Multilayer Ceramic Capacitor 220nF 50V SMD 1206

Order Code:

19-1762

Brand: Kemet MPN: C322C224M5U5TA+ EAN-13: 2050003828130
Qty Unit Price (Ex VAT)
1+ £0.177
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
455 available to back orderBack-order availability date - 13/01/2026

Kemet C322C224M5U5TA+ multilayer ceramic capacitor, identified by the manufacturer part number 870-3968, is a surface-mount device designed in the 1206 package format. This capacitor features a capacitance of 220 nanoFarads and is rated to operate at a voltage of 50 volts, making it suitable for a broad range of electronic circuits requiring stable and reliable performance. Its compact and durable construction is ideal for high-density printed circuit boards, commonly found in telecommunications, automotive electronics, and consumer electronic applications where space savings and performance reliability are key considerations. The device is characterised by its use of a ceramic dielectric, which provides excellent frequency characteristics and ensures low equivalent series resistance.
Type Ceramic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot