Christmas Opening Hours and Delivery Dates here
Kemet C317C331J1G5TA+ C317 Ceramic Capacitor 330pF 100V C0G 5%

Image Representative of Range

Kemet C317C331J1G5TA+ C317 Ceramic Capacitor 330pF 100V C0G 5%

Order Code:

19-1743

Brand: Kemet MPN: C317C331J1G5TA+ EAN-13: 2050003828024
Qty Unit Price (Ex VAT)
1+ £0.146
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
239 available to back orderBack-order availability date - 13/01/2026

Kemet C317C331J1G5TA+ is a ceramic capacitor with a capacitance value of 330 picofarads, rated for a maximum voltage of 100 volts. It utilises a C0G dielectric, which ensures excellent thermal stability and low losses, making it suitable for high-frequency applications where minimisation of capacitance drift over temperature is critical. This component exhibits a tolerance of 5%, delivering precision necessary for resonant circuits or filter designs. Engineered for reliability, the C317 series is commonly employed in RF communication devices, timing circuits, and other electronics requiring stable capacitance under varying environmental conditions.
Type Ceramic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot