Christmas Opening Hours and Delivery Dates here
Kemet C315C223M1U5TA+ Ceramic Capacitor 22000pF 50V X7R 5%

Image Representative of Range

Kemet C315C223M1U5TA+ Ceramic Capacitor 22000pF 50V X7R 5%

Order Code:

19-1725

Brand: Kemet MPN: C315C223M1U5TA+ EAN-13: 2050003827034
Qty Unit Price (Ex VAT)
1+ £0.142
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
130 available to back orderBack-order availability date - 13/01/2026

Kemet C315C223M1U5TA+ Ceramic Capacitor is a robust passive electronic component, identified with the Manufacturer's Part Number C315C223M1U5TA+. It features a capacitance value of 22,000 picofarads (pF) with a rated voltage of 50 volts, and an impressive X7R dielectric ceramic composition, offering a tolerance of ±5%. Designed for reliability and durability, this capacitor is well-suited for applications in filtering, bypassing, and coupling circuits across a variety of electronic devices and systems. Its specifications make it particularly useful in environments where temperature stability and consistent performance are essential, ensuring efficacy within a range of typical operational demands.
Type Ceramic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot