Christmas Opening Hours and Delivery Dates here
Kemet C315C223K5R5TA Ceramic Capacitors Ceramic 223uF 50V

Image Representative of Range

Kemet C315C223K5R5TA Ceramic Capacitors Ceramic 223uF 50V

Order Code:

19-1724

Brand: Kemet MPN: C315C223K5R5TA+ EAN-13: 2050003827027
Qty Unit Price (Ex VAT)
1+ £0.134
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
185 available to back orderBack-order availability date - 13/01/2026

Kemet C315C223K5R5TA ceramic capacitors, also known by the alternate description 1420283 – Kemet C315C223K5R5TA+, are precision-engineered components designed for applications requiring high reliability and stability. With a capacitance of 223 microfarads and a voltage rating of 50 volts, these capacitors are well-suited for various electronic circuits, especially in filtering, decoupling, and timing applications. Known for their robustness in demanding environments, they offer consistent performance across a range of temperatures and frequencies, making them ideal for use in consumer electronics, automotive systems, and industrial equipment. The capacitors conform to Kemet stringent quality standards, ensuring long-term durability and efficiency in service.
Type Ceramic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot