Christmas Opening Hours and Delivery Dates here
Kemet C315C103K1R5TA+ C315 Capacitor ceramic 10000pF 100V X7R Radial

Image Representative of Range

Kemet C315C103K1R5TA+ C315 Capacitor ceramic 10000pF 100V X7R Radial

Order Code:

19-1717

Brand: Kemet MPN: C315C103K1R5TA+ EAN-13: 2050003827904
Qty Unit Price (Ex VAT)
1+ £0.110
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,021 available to back orderBack-order availability date - 13/01/2026

Kemet C315C103K1R5TA+ ceramic capacitor is a robust component designed for diverse electronic applications. This radial capacitor offers a capacitance of 10,000 pF with a voltage rating of 100V, utilising an X7R dielectric which provides a stable capacitance over a broad temperature range. Its compact form factor makes it ideal for use in high-density circuit boards where space is at a premium. The component is well-suited for filtering, decoupling, and timing circuits in industrial, automotive, and consumer electronics. Engineers can rely on its consistent performance and reliability in maintaining stable operation across varying environmental conditions.
Type Ceramic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot