Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Kemet C1206C106K4PAC 10uf 16V X5r 1206 Ceram Chip Capacitor

Kemet C1206C106K4PAC 10uf 16V X5r 1206 Ceram Chip Capacitor

Order Code:  

71-0518

  Copy to clipboard
Brand: Kemet  Copy to clipboard MPN: C1206C106K4PACTU  Copy to clipboard
 Report an error

Discontinued

A 10u, 16V, X5R, 1206 sized multilayer ceramic chip capacitor from Kemet.


  • Nickel plated terminations
  • Compliant to EIA 481-1
  • Available on tape in small quantities
Type MLCC
Material Ceramic
Capacitance 10µF
Voltage 16V
Tolerance 10%
Operating Temperature -55 to +85°C
Dimensions 3.2 x 1.6 x 1.6mm

Reviews


Be the first to submit a review