Christmas Opening Hours and Delivery Dates here
Kemet C0805C474K3RAC Ceramic Capacitor 0805 SMD 470nF 25V X7R

Image Representative of Range

Kemet C0805C474K3RAC Ceramic Capacitor 0805 SMD 470nF 25V X7R

Order Code:

19-1705

Brand: Kemet MPN: C0805C474K3RAC EAN-13: 2050001439758
Qty Unit Price (Ex VAT)
1+ £0.0204
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,317 available to back orderBack-order availability date - 13/01/2026

Kemet C0805C474K3RAC is a compact ceramic capacitor designed in an 0805 surface-mount device (SMD) package, with a capacitance value of 470 nanoFarads and rated for 25 volts. Utilising the X7R dielectric material, this capacitor ensures stable operation under varying temperature conditions and offers a balanced trade-off between size and performance, making it suitable for a wide range of electronic applications. Its reliability and performance characteristics make it ideal for use in filtering, smoothing, and decoupling circuits within consumer electronics, telecommunications, and automotive systems. This component is a trusted choice among engineers for its consistent performance. The Kemet C0805C474K3RAC is interchangeable with other similar models like the C0805C474K4RAC7800+, providing flexibility in design and procurement.
Type Ceramic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot