Christmas Opening Hours and Delivery Dates here
Kemet C0603C334K4RAC Ceramic Capacitor 0603 size X7R 330nF 16V SMT

Image Representative of Range

Kemet C0603C334K4RAC Ceramic Capacitor 0603 size X7R 330nF 16V SMT

Order Code:

19-1631

Brand: Kemet MPN: C0603C334K4RAC EAN-13: 2050001439529
Qty Unit Price (Ex VAT)
1+ £0.0204
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2,197 available to back orderBack-order availability date - 13/01/2026

Kemet C0603C334K4RAC is a multilayer ceramic capacitor that features a capacitance of 330 nanoFarads with an X7R dielectric, suitable for surface mount technology applications in a compact 0603 package. Designed to operate at a maximum voltage of 16 volts, this capacitor is ideal for use in applications requiring stable capacitance over a wide temperature range, making it suitable for decoupling, filtering, and bypassing in electronic circuits. Its integration into circuits benefits from reliable performance characteristics over a temperature range from -55°C to +125°C, ensuring consistent operation in various environmental conditions. Highly regarded in both consumer electronics and industrial environments, the Kemet C0603C334K4RAC demonstrates reliability and versatility in engineering designs focused on space-saving and efficient electronic component arrangement.
Type Ceramic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot