Kemet 10nF 10% 500V ArcShield Ceramic Chip Capacitor

Kemet 10nF 10% 500V ArcShield Ceramic Chip Capacitor

Order Code:

71-0655

Brand: Kemet MPN: C0805V103KCRAC

Discontinued


A 10nF 500V 10% Multi Layer Ceramic Capacitor (MLCC) in an 0805 case size that is designed to work in high voltage applications susceptible to surface arcing.

Typical applications for this MLCC include: switch mode power supplies (input filters, resonators, tank circuits, snubber circuits, output filters), high voltage coupling and DC blocking, lighting ballasts, voltage multiplier circuits, DC/DC converters and coupling capacitors in Cuk converters.


  • X7R dielectric
  • Standard termination
  • ArcShield technology
  • Base Metal Electrode (BME) dielectric system
  • Industry leading CV values
  • Wide operating temperature range
  • Exceptional performance at high frequencies
  • Low ESR and ESL
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability
Type MLCC
Capacitance 10nF
Tolerance 10%
Voltage 500V
Dimensions 2 x 1.25 x 1.25mm
Material Ceramic
Operating Temperature -55 to +125°C

You may also like


Trustpilot