KBU6A Diotec Silicon Bridge Rectifier 50V

Order Code:

50-3163

Brand: Diotec MPN: KBU6A

Discontinued


A 6A bridge rectifier with a VRRM of 50V. Packaged in a SIL case that has a M3.5 mounting hole. Suitable for a variety of general purpose applications.


  • Through-hole mounting
  • 23.5 x 5.7 x 19.3mm SIL case
  • 6 x 3.8mm mounting hole
  • UL 94V-0 Classified
Forward Current 6A
Reverse Voltage 50V
Package Style SIL

Trustpilot