Kasp K19070 High Security Padlock - 70mm

Order Code:

93-3091

Brand: Kasp MPN: K19070 EAN-13: 5013969902938

Discontinued


This high security padlock from the Kasp 190 series has been designed in accordance with the most stringent specifications and is among the most secure available today.

Precision crafted from a solid block of high grade hardened steel this heavyweight padlock will resist the most brutal attack.


  • Conforms to BS EN 12320: Class 6
  • Hardened boron alloy steel shackle
  • Double ball bearing locking mechanism
  • Pearl nickel plated hardened steel body
  • 6 pin cylinder with anti-pick mushroom pins
  • Drill resistant paracentric keyway
  • Width 70mm
  • Supplied with 2 keys
  • Manufacturer's part K19070
Type High security
Body Width 70mm
Material Steel
Locking Mechanism Double ball bearing locking
Shackle 14mm

Trustpilot