Christmas Opening Hours and Delivery Dates here

Karcher 17663600 S 4 Twin Push Sweeper

Order Code:

96-3829

Brand: Karcher MPN: 17663600

Discontinued


The Kärcher S 4 Twin Push Sweeper has a powerful roller brush, 2 side brushes with a sweeping width of 680mm in total, it sweeps areas of up to 2400m² per hour. The long bristles of the side brushes ensure thorough cleanliness right to the edge.

Waste is transported directly into the large 20 litre waste hopper. Easy to remove and empty without any dirt contact. The push handle can be adapted to the height of the respective user, a bayonet fitting ensures screws are not lost when adjusting the height. For easier storage the sweeper can be collapsed as required.

Specification:

Max. Area Performance: 2400m²/h
Working Width with Side Brush: 68cm
Waste Container: 20 litre
Weight: 10.2kg


Type Sweeper

Trustpilot