Christmas Opening Hours and Delivery Dates here

Karcher 15125320 SC 5 EasyFix Steam Cleaner

Order Code:

96-3835

Brand: Karcher MPN: 15125320 EAN-13: 4054278309507

Discontinued


The SC 5 EasyFix is a top-of-the-range powerful steam cleaner that harnesses the dirt-shifting power of steam to kill 99.99% of household bacteria, delivering amazing deep cleaning results using nothing but tap water, meaning it is ideal for allergy sufferers. It includes all the attachments needed to make light work of removing grease from oven doors and hobs, everyday dirt from hard floors, stubborn stains from upholstery and carpets, and limescale and mould from tiles and taps, leaving your home effortlessly sparkling with no chemicals or scrubbing.

The 1.5L removable water tank allows uninterrupted cleaning as well as the ability to use the VapoHydro function which combines powerful steam and a blast of hot water to tackle even the toughest dirt.

The new EasyFix floor tool system ensures convenient hands-free cloth removal.

Supplied with:

1 x EasyFix Floor Tool
2 x 0.5m Extension Tubes
1 x Hand Nozzle
1 x Detail Nozzle
1 x Small Round Brush
1 x Hook & Loop Microfibre Floor Cloth
1 x Microfibre Nozzle Cover

Specification:

Max. Steam Pressure: 4.2 bar
Area Performance: 150m²
Heating Time: 3 min.
Tank Capacity: 0.5/1.5 litre (removable tank)
Heating Output: 2,200W
Weight: 6kg (Without Accessories)

Dimensions (LxWxH): 439 x 301 x 305mm


Type Steam

Trustpilot