Easter Opening Hours and Delivery Dates here

Karcher 15124520 SC 4 EasyFix Steam Cleaner

Order Code:

96-3834

Brand: Karcher MPN: 15124520 EAN-13: 4054278313047

Discontinued


The Kärcher SC 4 EasyFix Steam Cleaner puts the effective power of steam into a powerful and lightweight package, delivering deep cleaning results from nothing more than tap water. It makes light work of dirt, limescale and stubborn stains around the home, as well as keeping your hard floors clean and fresh.

The SC 4 Steam Cleaner has a removable water tank for uninterrupted cleaning. There is also on-board storage for tools and accessories, with all the attachments and brushes you need for cleaning every corner of your home. It's great for removing tough grease from oven doors and hobs, everyday dirt from hard floors, stubborn stains from upholstery and carpets, and even limescale and mould from tiles and taps, leaving your home effortlessly sparkling with no chemicals or scrubbing.

Supplied with:

1 x EasyFix Floor Tool
2 x 0.5m Extension Tubes
1 x Hand Nozzle
1 x Detail Nozzle
1 x Small Round Brush
1 x Hook & Loop Microfibre Floor Cloth
1 x Microfibre Nozzle Cover

Specification:

Max. Steam Pressure: 3.5 bar
Area Performance: 100m²
Heat-Up Time: 4 min.
Tank Capacity: 0.5/0.8 (removable tank) litres
Heating Output: 2,000W
Weight: 4.1kg (Without Accessories)
Dimensions (LxWxH): 380 x 251 x 273mm


Type Steam

Trustpilot