Christmas Opening Hours and Delivery Dates here

Karcher 13245570 K 5 Power Control Car & Home Pressure Washer 145 bar 240V

Order Code:

98-1109

Brand: Karcher MPN: 13245570 EAN-13: 4054278823898

Discontinued


The Kärcher K 5 Power Control Car & Home Pressure Washer has a state-of-the-art, water-cooled motor that provides the perfect pressure, whether you're cleaning the car or shifting stubborn dirt off the patio. It comes with Vario and Dirt Blaster lances, making it easy to switch between cleaning delicate paintwork or stubborn patio grime.

This model comes with a Car & Home Kit, which includes a wash brush, foam nozzle, patio cleaner and detergent, suitable for all your cleaning needs.

The Plug 'n' Clean detergent system provides mess-free cleaning and works with the lance to help you apply detergent simply and efficiently as you go along. This sturdy machine has a telescopic handle that makes it easy to move around, it won't fall over thanks to its stable design. The lance, trigger gun, and hose pack neatly away into onboard storage when you're done.

Always have Kärcher on hand with the Kärcher App, it contains everything you need from setting up your machine to step-by-step application guides. Tailor the app to your machine and accessories for the perfect cleaning result.

Comes complete with a 3 year warranty.

Supplied with:

1 x Vario Power Spray Lance
1 x Dirt Blaster Lance
1 x High-Pressure Gun
1 x 10m High-Pressure Hose
1 x Car Wash Brush
1 x Foam Nozzle
1 x T 5 Patio Cleaner
1 x 1 litre Stone & Façade Detergent
1 x 1 litre 3-in-1 Car Shampoo

Specification:

Max. Pressure: 145 bar
Flow Rate: 500 L/hr.
Max. Water Feed Temperature: 40°C
Hose Length: 10m
Weight: 13kg (machine), 18.7kg (with accessories)



Trustpilot