Christmas Opening Hours and Delivery Dates here

Karcher 1.673-319.0 K2.850 Premium Telescopic Washer 110 bar 240V

Order Code:

96-3821

Brand: Karcher MPN: 1.673-319.0 EAN-13: 4054278449289

Discontinued


The Kärcher K2.850 Premium Telescopic Pressure Washer can make light work of any cleaning task, with an easy-to-use Vario Power lance which can be adjusted for use on a variety of surfaces. The wheels and extendable handle make it easy to move around, with on-board storage for all the cables, hose and accessories and a detergent tank for mess-free cleaning.

Supplied with:

1 x Standard Trigger Gun
1 x Vario Power Spray Lance
1 x Dirt Blaster Spray Lance
1 x 6m High-Pressure Hose
1 x T150 Patio Cleaner
1 x 500ml Patio & Deck Detergent

Specification

Max. Pressure: 110 bar
Flow Rate: 360 L/hr.
Motor: 1,400W
Max. Water Feed Temperature: 40°C
Area Performance: 20m²/hr.
Hose Length: 6m
Weight: 4.6kg


Type Pressure washer

Trustpilot