Christmas Opening Hours and Delivery Dates here

Karcher 1.633-220.0 WV 2 Plus Window Vac

Order Code:

96-3856

Brand: Karcher MPN: 1.633-220.0 EAN-13: 4054278663760

Discontinued


The Kärcher WV 2 Plus Window Vac is powered by a rechargeable battery, giving you up to 35 minutes of cleaning time on one charge, sucking up moisture to leave surfaces dry and streak-free.

Perfect for clearing up condensation, wiping up spills and cleaning any flat surface around your home, this quiet device gets the job done up to 3x faster than conventional methods. When you're done, simply open the tank and pour the contents down the sink, mess-free.

Supplied with: 1 x Dirty Water Tank 100ml, 1 x Spray Bottle, 1 x Microfibre Cloth, 1 x Window Cleaning Concentrate, 1 x Built-in Lithium-ion Battery, 1 x Charger and 1 x Wide Vac Head 280mm

Specification:

Working Width: 280mm
Cleaning Area: approx. 105m² (per charge)
Battery Run Time: 35 min.
Battery Charge Time: 185 min.
Weight: 0.6kg


Type Vacuum

Trustpilot